Omron CJ1W-PA202

Power Supply Module 85-265 VAC Input 14 W 5 VDC/24 VDC Output 2.8 A at 5 VDC/0.4 A at 24 VDC Output
$ 414.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-PA202.

IHS

Datasheet11 pages3 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Crouzet88970270
Communication Modbus Module 8 I/P 8 O/P 24 VDC RJ-45 Operating Temperature- -20 to 55 deg C
Crouzet88972250
Millenium 3 Extension XN06 Modbus Slave Two Long Front Locating Pins 24VDC 8 Words
Crouzet88974250
Communication Module 6 I/P 6 O/P 24 VDC 10 mA at 12V Operating Temperature- -20 to 70 deg C
AC/DC Power Supply Single-OUT 24V 1.3A 30W
Power Supply Module 19.2-28.8 VDC Input 5 VDC/24 VDC Output 5.0 A at 5 VDC/0.8 A at 24 VDC Output
PLC EXPANSION CONTROL MODULE, USE WITH EXPANSION RACK AND IO MODULE, CJ1WSERIES

Descriptions

Descriptions of Omron CJ1W-PA202 provided by its distributors.

Power Supply Module 85-265 VAC Input 14 W 5 VDC/24 VDC Output 2.8 A at 5 VDC/0.4 A at 24 VDC Output
AC/DC Power Supply Dual-OUT 5V/24V 2.8A/0.4A 14W 6-Pin
AC-DC Regulated Power Supply Module, 2 Output, 14W, Hybrid
631042 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 600 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12-

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WPA202