Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CP1L-EM40DT1-D

Omron PLC CPU, CP1L-EMseries, used forCP series, PNPoutput, Ethernet network, 24Input
$ 1,323.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-EM40DT1-D.

RS (Formerly Allied Electronics)

Datasheet36 pages18 years ago
Datasheet13 pages12 years ago
Datasheet6 pages19 years ago

Master Electronics

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
+19.79%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CP1E-N PLC CPU, 24VDC SUPPLY, 24 X 24 VDC INPUTS, 16 X RELAY OUTPUTS 2A, 8K STEPS PROGRAM MEMO
CP1L PLC CPU, 100-240 VAC SUPPLY, 24X 24 VDC INPUTS, 16X PNP OUTPUTS 0.3A, 10KSTEPS PROGRAM, 3
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x NPN outputs 0.3 A, 10K steps program + 32K words data memory

Descriptions

Descriptions of Omron CP1L-EM40DT1-D provided by its distributors.

Omron PLC CPU, CP1L-EMseries, used forCP series, PNPoutput, Ethernet network, 24Input
PLC CPU MODULE, CP SERIES, 24 VDC SUPPLY, 24X 24 VDC INPUTS, 16X PNP OUTPUTS 0.3A, 10K STEPS
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x PNP outputs 0.3 A, 2 x analog inputs, 10K steps program + 32K words data memory, 1 x Ethernet port
True power monitor in Sigma housing for monitoring Under and overload, limit can be set via display, can be saved to chip card. Relay output: 2 switch contacts. Analogue output: Current 4 - 20 mA and 0 - 10 V DC, supply voltage: 24 - 240 V AC/DC, measuring voltage: 100 - 550 V AC, measuring voltage: 1 - 12 A, set of connection terminals of spring type.
Analogue Inputs = 2 / Digital Inputs = 24 / Analogue Input Type = 8-Bit Potentiometer / Digital Output Type = Transistor (Sourcing) / Number of Transistor Outputs = 16 / Number of Impulse Outputs = 2 / Number of High Speed Counters = 4 / Input/Output Max. = 40 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current A = 3.6 / Scan Time ms = 0.4 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 32000 Words / Data Buffer = Battery, for Max. 5 Years / Communication Interface Type = Ethernet / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 10000 Steps / Series = CP1 Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1L-EM40DT1D
  • CP1LEM40DT1D