Omron CJ1W-PD025

Power Supply Module 19.2-28.8 VDC Input 5 VDC/24 VDC Output 5.0 A at 5 VDC/0.8 A at 24 VDC Output
$ 481.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-PD025.

IHS

Datasheet11 pages3 years ago

element14 APAC

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

AC/DC Power Supply Single-OUT 24V 1.3A 30W
Configurable safety system PNOZmulti expansion module Communication module INTERBUS.
Crouzet88972805
Ext Modul Logic Control 3 M3 Xa04W 24Vdc Ph Orp Ana Rohs Compliant: Yes |Crouzet 88972805
Power Supply Module 85-265 VAC Input 14 W 5 VDC/24 VDC Output 2.8 A at 5 VDC/0.4 A at 24 VDC Output
Crouzet88970270
Communication Modbus Module 8 I/P 8 O/P 24 VDC RJ-45 Operating Temperature- -20 to 55 deg C
Crouzet88972250
Millenium 3 Extension XN06 Modbus Slave Two Long Front Locating Pins 24VDC 8 Words

Descriptions

Descriptions of Omron CJ1W-PD025 provided by its distributors.

Power Supply Module 19.2-28.8 VDC Input 5 VDC/24 VDC Output 5.0 A at 5 VDC/0.8 A at 24 VDC Output
DC/DC Power Supply Dual-OUT 5V/24V 5A/0.8A 25W 6-Pin
DC-DC Regulated Power Supply Module, 2 Output, 25W, Hybrid
AC-DC CONVERTER, RACK MOUNT, 2 O/P, 25W, 5V, 24V; Power Supply Applications:ITE & General; No. of Outputs:2 Output; Power Supply Output Type:Fixed; Output Power Max:25W; Output Current Max:5A; Product Range:-; Input Voltage VAC:- RoHS Compliant: Yes
631046 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 1200 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12
The CJ1W-PD025 is a DC power supply unit designed for use with Omron CJ-series programmable logic controllers. It accepts 24 VDC input voltage with an operating range of 19.2 to 28.8 V DC and provides dual outputs: 5 VDC at 5 A and 24 VDC at 0.8 A, with a total power consumption of 25 W. The unit features a compact rack-mountable design and is equipped with a POWER indicator to verify 5 V output status. It supports CPU Rack configurations and is compatible with various CJ1 CPU units and I/O modules. The power supply unit is certified to cULus and CE standards, ensuring compliance with international safety directives. It is suitable for industrial automation applications requiring reliable DC power distribution within modular PLC systems. Item Details Brand Name: Omron Manufacturer: Omron Item Type Name: DC Power Supply Unit Product Family / Series: CJ1W-PA/PD Series Model: CJ1W-PD025 Product Specifications input_voltage: 24 V DC operating_voltage_range: 19.2 to 28.8 V DC output_5vdc: 5 A output_24vdc: 0.8 A total_power_consumption: 25 W max_power_consumption: 50 W inrush_current: 30 A/20 ms max at 24 V DC (cold start) mounting_type: Rack mount Additional Details Country of Origin*: JP Certifications / Approvals: cULus (UC1), CE Eccn: EAR99 Compatibility: CJ1 series PLC modules Service Power Supply 24Vdc: No Run Output: No Maintenance Forecast Monitor: No *Country of origin may vary. Measurements Dimensions: 60 x 90 x 81.6 mm (W x H x D) Unit Width Contribution: 60 mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WPD025