Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CJ1W-OD211

PLC I/O Module SYSMAC CJ Series 16 x I/O, 0.5 A 12 to 24 V dc, 89 x 31 x 95.4 mm
$ 502.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-OD211.

IHS

Datasheet36 pages3 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-6.37%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2022-12-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PLC I/O UNIT, 16 OUTPUTS, 24VDC; Supply Voltage:250V; No. of Digital Outputs:16
PLC EXPANSION MODULE, 16 SOURCING OUTPUT, 24VDC, 0.5A, CJ1W SERIES
PLC EXPANSION MODULE INPUT/OUTPUT 16 INPUT, 16 OUTPUT 24 V DC 95.4X31X69.3 MM
PanasonicAFPX-C30T
CONTROL UNIT, 100-240VAC, 4-AXIS, 16 DC INPUTS, 16 NPN OUT, 32K PROGRAM SZ, FP-X
PLC, COMMUNICATION, 16 DC INS, 16 NPN TR OUT, 32K, RS232 RS485, FP SIGMA SERIES
PLC,Micro,32K Steps,NPN 0.1A,24 VDC, 16 inputs,16 outputs,MIL Conn

Descriptions

Descriptions of Omron CJ1W-OD211 provided by its distributors.

PLC I/O Module SYSMAC CJ Series 16 x I/O, 0.5 A 12 to 24 V dc, 89 x 31 x 95.4 mm
Digital Output Plc Controllers; |Omron Industrial Automation CJ1W-OD211
Module Type = Output Module / Output Type = Transistor / Number of Transistor Outputs = 16 / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VDC = 24 / Output Current mA = 500 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = CJ Series / Width mm = 31 / Height mm = 90 / Depth mm = 89
631024 Safety light guard, Type 4, PL e hand protection (resolution 30 mm), protected field height 900 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12-p
The CJ1W-OD211 is a 16-point transistor output unit designed for use with Omron's CJ-series and NJ-series programmable logic controllers. This output module features NPN (sinking) transistor outputs with terminal block connections, rated for 12 to 24 VDC operation. Each output point can handle up to 0.5 A, with a total unit capacity of 5.0 A. The module provides fast switching with ON response times of 0.1 ms maximum and OFF response times of 0.8 ms maximum. The unit is suitable for industrial automation applications requiring high-speed digital output control, including manufacturing equipment, material handling systems, and process control installations. It offers reliable performance with low leakage current, strong insulation resistance, and robust dielectric strength for industrial environments. Item Details Brand Name: Omron Manufacturer: Omron Item Type Name: PLC Digital Output Module Product Family / Series: CJ-series Output Units Model: CJ1W-OD211 Output Type: Transistor (NPN/Sinking) Terminal Type: Terminal Block Compatible Controllers: CJ/NJ controllers Product Specifications number_of_outputs: 16 points rated_voltage: 12 to 24 V DC operating_voltage_range: 10.2 to 26.4 V DC maximum_load_current_per_point: 0.5 A maximum_load_current_per_unit: 5.0 A maximum_inrush_current: 4.0 A per point, 10 ms max leakage_current: 0.1 mA max residual_voltage: 1.5 V max on_response_time: 0.1 ms max off_response_time: 0.8 ms max insulation_resistance: 20 MΩ min (between external terminals and GR terminal at 100 V DC) dielectric_strength: 1000 V AC for 1 minute at 10 mA max leakage current number_of_circuits: 16 points, 1 common circuit internal_current_consumption: 100 mA max at 5 V DC external_power_supply: 10.2 to 26.4 V DC, 20 mA min operating_temperature_range: 0 to 55 °C Additional Details Certifications / Approvals: UL, CSA, cULus, NK, Lloyd, CE Measurements Weight: 110 g max Dimensions: 89 x 31 x 95.4 mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WOD211