Omron CJ1M-CPU23

PLC I/O Module CJ1W Series 8 x I/O; 2.4mA 24 V dc; 90 x 31 x 65 mm
$ 3,654.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1M-CPU23.

Electro Sonic

Datasheet19 pages7 years ago
Datasheet22 pages18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Related Parts

Omron PLC CPU, CP1L Series, SYSMAC CP1L, Relay Out, USB Net, 8 DC In
PanasonicAFP0RC14RS
PLC,Micro,16K Steps,2 A/pt,5 A (Max.)/Common,24 VDC, 8 inputs,6 outputs
Crouzet88970233
Crouzet I/Omodule, Millenium 3series, used forMillenium 3 series, Relay output, 8Input
Omron PLC CPU, CP1L Series, SYSMAC CP1L, Transistor Output, USB Network, 8 DC Inputs
PanasonicAFPX-C14R
PLC, 100-240 VAC, 8 DC INPUTS, 6 RELAY OUTPUTS
PanasonicAFP0RC14CRS
PLC, 8 INPUT, 6 RELAY OUT, RS232 USB, 16 KSTEP, 24 VDC, MODBUS TCP, FP0R SERIES

Descriptions

Descriptions of Omron CJ1M-CPU23 provided by its distributors.

PLC I/O Module CJ1W Series 8 x I/O; 2.4mA 24 V dc; 90 x 31 x 65 mm
CPU 20K steps program 32K words data memory 640 I/O max (with 1 expansion rack) serial PLC link built-in I/O 4 interrupt inputs 2 high speed counters 2 pulse outputs
630729 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 1500 mm, supply voltage 24 V, connector M12, transmitter: 4-pin, receiver: 5-pin, connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1MCPU23