Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CP1L-L14DR-A

Omron PLC CPU, CP1Lseries, used forSYSMAC CP1L series, Relay output, USBnetwork, 8(DC)Input
$ 607.547
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-L14DR-A.

JRH Electronics

Datasheet36 pages8 years ago

Electro Sonic

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.90%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Crouzet88970233
Crouzet I/Omodule, Millenium 3series, used forMillenium 3 series, Relay output, 8Input
PanasonicAFPX-C14RD
Fp-X Control Unit (In:8, Out:6 Relay), 24V Dc Power Supply
PanasonicAFPX-C14TD
CONTROL UNIT, 24VDC, 3-AXIS, 8 DC INPUTS, 6 NPN OOUTPUTS, 12K PROGRAM SIZE, FP-X
Crouzet88970235
Crouzet PLC Expansion Module Input/Output 8 Input, 6 Output 12 V dc 107.6 x 72 x 57.4 mm
PanasonicAFPX-C14T
CONTROLLER, PLC, FOR FP-X CASSETTES & FP0 EXPANSION UNIT, SUP-V 100-240AC,8MA
Crouzet88970231
Digital Extensions With Power Supply Via The Controller At The Same Voltage As The Inputs

Descriptions

Descriptions of Omron CP1L-L14DR-A provided by its distributors.

Omron PLC CPU, CP1Lseries, used forSYSMAC CP1L series, Relay output, USBnetwork, 8(DC)Input
CPU UNIT, 8 I/P, 6 O/P, RELAY, 240VAC; No. of Inputs: 8Inputs; No. of Outputs: 6Outputs; Supply Voltage: 240VAC; Product Range: CP1L Series 56P3465
772100 Configurable control system PNOZmulti 2 base module expandable, 20 safe digital inputs, up to 8 of which can be configured as auxiliary outputs 4 safe semiconductor outputs.
Digital Inputs = 8 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 6 / Input/Output Max. = 14 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 2 / Scan Time us = 400 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 10000 Words / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal Block / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 5000 Steps / Series = CP1
The Omron CP1L-L14DR-A is a compact programmable logic controller CPU unit from the CP1L series, designed for small to medium-scale automation applications. This AC-powered unit features 14 total I/O points, comprising 8 digital inputs at 24 VDC and 6 relay outputs with 2 A switching capacity. It includes 5K steps program memory and 10K words data memory, providing sufficient capacity for diverse control tasks. The unit supports high-speed counters up to 100 kHz on 4 axes and offers flexible connectivity via built-in USB port and one optional RS-232C port. With CE certification, DIN rail or chassis mounting, and integrated real-time clock and battery backup, the CP1L-L14DR-A delivers reliable, cost-effective control for compact machinery and industrial automation systems. Item Details Brand Name: Omron Manufacturer: Omron Item Type Name: Programmable Logic Controller CPU Unit Product Family / Series: CP1L Series Series: SYSMAC CP1L Product Specifications supply_voltage: 100-240 V AC (50/60 Hz) program_memory: 5K steps data_memory: 10K words digital_inputs: 8 inputs, 24 V DC digital_outputs: 6 relay outputs, 2 A per output total_io_points: 14 I/O total_io_capacity: 54 I/O (with expansion) high_speed_counters: 100 kHz, 4 axes pulse_outputs: 100 kHz, 2 axes current_consumption_5v: 0.21 A current_consumption_24v: 0.13 A external_power_supply_24vdc: 0.30 A operating_temperature: 0-55 °C communication_ports: USB port, 1 optional RS-232C port real_time_clock: Yes battery_backup: Yes analog_capability: 1 channel, 0-10 V expansion_capability: 1 expansion I/O unit mounting_type: DIN Rail, Chassis Mount programming_software: CX-One Additional Details Country of Origin*: Netherlands Certifications / Approvals: CE, RoHS Compliant Display: Digital *Country of origin may vary. Measurements Weight: 380 g Dimensions: 90 mm (H) × 86 mm (W) × 85 mm (D)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1LL14DRA