Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3W-9000-R2R

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
$ 6.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3W-9000-R2R.

Omron

Datasheet10 pages24 years ago

IHS

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-11.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-11-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
PanasonicEVQP0D07K
Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 1.3N Thru-Hole Bulk
TE Connectivity1825966-1
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.274N, Solder Terminal, Panel Mount
NKK SwitchesJB15LPC
Switch Tactile OFF (ON) SPST Button PC Pins 0.125A 24VDC 5000000Cycles 1.76N Thru-Hole

Descriptions

Descriptions of Omron B3W-9000-R2R provided by its distributors.

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Switch; Tactile; Standard; Projected Plunger; High Force:260g; With Ground Terminal
Omron tactile switch, Through hole terminal, size 10 x 10mm, SPST
SWITCH TACTILE SPST-NO 0.05A 24V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight
SWITCH, ILL, RED, 2X RED LEDS; Product Range: B3W-9 Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Square Button; Actuating Force: 160gf; Contact Rating: 50mA at 24VDC; Switch Dimens
Contact Voltage = 3 ... 24 VDC / Actuator Type = Button / Illumination = Yes / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Red / Width mm = 10 / Series = B3W / Length mm = 10 / Actuation Force N = 1.57 / Switching Function = Momentary Function / Illumination Supply Voltage V = 1.8 / Height mm = 11 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W9000R2R