Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3W-1000

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 1.57N Thru-Hole Bag

$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3W-1000.

TME

Datasheet6 pages22 years ago

IHS

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-82.50%

CAD Models

Download Omron B3W-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.415
$ 0.691
Stock
754,567
8,359
Authorized Distributors
6
6
Operating Force
1.57 N
1.57 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
-
Illumination Type
Illuminated, Non-Illuminated
-
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tactile Switch 24Vdc 50mA/24Vdc SPST NO Circuit Configuration Round Projected Button White
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 1.57N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 1.57N Thru-Hole Bag

Descriptions

Descriptions of Omron B3W-1000 provided by its distributors.

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 1.57N Thru-Hole Bag
Tactile Switch Round Button Top Actuated; |Omron Electronic Components B3W-1000
Omron tactile switch, Through hole terminal, size 6.6 x 6 x 4.30mm, Through-hole, SPST
6mm 4.3mm Round Button Straight 6mm SPST Plugin Tactile Switches ROHS
TACTILE SWITCH, 50 MA, 24 VDC, FLAT, 6 X 6 MM, SPST-NO
SWITCH TACTILE SPST-NO 0.05A 24V
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, SPST-NO, 0.05A, 24VDC, THT; Product Range:B3W Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Style:Round

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W-1000.
  • B3W1000