Omron B3SN-3112P

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Embossed Tape
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3SN-3112P.

IHS

Datasheet3 pages12 years ago

Newark

HQonline

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.62%

CAD Models

Download Omron B3SN-3112P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.47
$ 0.63
Stock
228,586
133,874
Authorized Distributors
5
6
Operating Force
2.06 N
2.06 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
50 kcycles
50 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Bag
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Embossed Tape
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
C&K ComponentsKSC321JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 500000Cycle 1.6N SMD T/R
C&K ComponentsKSC221JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 500000Cycle 1.7N SMD T/R
C&K ComponentsKSC221G LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1W 500000Cycle 2.5N SMD T/R

Descriptions

Descriptions of Omron B3SN-3112P provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Embossed Tape
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Surface Mount
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight
Omron Tactile Switch, SMT, SPST
SMT KEY SWITCH MIN ORDER 3KPCS | Omron Electronic Components B3SN-3112P
SWITCH, TACTILE SPST-NO 50mA, SMD J-HOOK Circuitry:SPST-NO; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:J-Lead; Actuator Style:Flat Plunger; Contact Current DC Max:50mA
TACTILE SWITCH, TOP ACTUATED, 160GF, SMT; Product Range: B3SN Series; Actuator Orientation: Top Actuated; Switch Mounting: Surface Mount; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 50mA at 24VDC; IP
Contact Voltage = 24 VDC / Actuator Type = Flat Pushbutton / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Ivory / Width mm = 6 / Series = B3SN / Length mm = 6 / Actuation Force N = 1.57 / Switching Function = Momentary Function / Height mm = 3.1 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3SN3112P