Omron B3F-1000S

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Stick
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3F-1000S.

Omron

Datasheet12 pages22 years ago

IHS

TME

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-42.09%

CAD Models

Download Omron B3F-1000S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.39
$ 0.205
Stock
44,597
256,435
Authorized Distributors
4
6
Operating Force
980 mN
1.27 N
Termination
Solder
Solder
Current Rating
50 mA
1.5 A
Voltage Rating (DC)
24 V
5 V
Switch Travel
-
250 µm
Illumination Type
-
Illuminated, Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1825910-1
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount
TE Connectivity / AMP1-1825910-3
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycle 0.98N Thru-Hole
C&K ComponentsY97DT23B0ABFP
Switch Tactile N.O. SPST Flush Round Button Solder 0.05A 12VDC 1000000Cycle 0.98N SMD T/R
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 0.98N Thru-Hole Radial Tape
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.274N, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of Omron B3F-1000S provided by its distributors.

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Stick
Omron Tactile Switch, Pin Terminal, TH, SPST
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Contact Voltage = 24 VDC / Actuator Type = Flat Pushbutton / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Ivory / Width mm = 6 / Series = B3F / Length mm = 6 / Actuation Force N = 0.98 / Switching Function = Momentary Function / Height mm = 4.3 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-1000-S
  • B3F1000S