Omron A6TR-2104

Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 1.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6TR-2104.

Omron

Datasheet4 pages17 years ago

IHS

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-58.96%

CAD Models

Download Omron A6TR-2104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP ON OFF SPST 2 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick
C&K ComponentsBPA02B
SWITCH;SLIDE;DIP;SPST;2 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC
Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD02AV
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6TR-2104 provided by its distributors.

Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
DIP / SIP Switch, 2 Circuits, Piano Key, Through Hole, SPST, 24 V, 25 mA
Omron A6TR-2104 TH DIP Switch 10 PositionLow Profile Surface Mount
Omron DIP Switch, 2 Pos, SPST, TH, Lever Actuator
Aratas A6TR-2104 Rotary Coded DIP Switch
DIP Switches / SIP Switches 2 Pin, Thru-Hole Low Profile
SWITCH; SUBMINIATURE; SNAP ACTION; HINGE LEVER; QUICK CONNECT TERMINALS; 0.1A
TH LOW PROFILE DIP SWITCH MANUAL SWITCHES
Switch Dimensions L x W x H: 4.98 x 6.2 x 4.2 mm Temperature range: -20 ... 70 °C Actuation: Side, Long Lever Connection: THD Contact material: Au Pitch: 2.54 mm Poles: 2
SWITCH, DIL, 2WAY; Switch Type:DIP; Contact Configuration:SPST-CO; No. of Switch Positions:2; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:25mA; Switch Mounting:Through Hole; SVHC:No SVHC (18-Jun-2012); Actuation Type:Piano Key; Actuator Type:Piano Key; Contact Configuration:SPST-CO; Lead Spacing:2.54mm; Length:4.98mm; Mounting Type:Through Hole; No. of Positions:2; No. of Ways:2; Series:A6TR; Terminal Type:Through Hole

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6TR2104