Omron A6RV-102RF

Switch DIP SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6RV-102RF.

IHS

Datasheet0 pages0 years ago

Farnell

element14 APAC

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-15.92%

CAD Models

Download Omron A6RV-102RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
C&K ComponentsRTE1010N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE1002V14
Switch DIP SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Bulk
C&K ComponentsRTE1000N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube

Descriptions

Descriptions of Omron A6RV-102RF provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch; DIP; ROTAARY; 10 Position; SIDE-ACTUATED; FLAT; 3X3 Terminal ARRANGEMENT
Omron DIP Switch, 10-Position, TH, Rotary Embedded Actuator
Omron A6RV-102RF Rotary DIP Switch 10 Position Through Hole
Switch; Pin Plunger; 3 A (Non-Inductive Load); 1 A (Inductive Load); 125 VAC
Rotary Coded Switch, 10 Positions, SP10T, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Through Hole-right Angle
Switch Dimensions L x W x H: 9.8 x 9.9 x 6.64 mm Temperature range: -25 ... 80 °C Actuation: Side Connection: THD Contact material: Au Plated Mounting: Through Hole THT Pins: 3+3 Pitch: 2.54 mm Switching type: BCD
SWITCH, ROTARY, 10 POS, 3X3, SIDE; Product Range: -; Switch Mounting: Through Hole; No. of Switch Positions: 10 Position; Switching Voltage: 24VDC; Output Code: BCD; Switching Current: 25mA; Switch Construction: Sealed; Actuato

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6RV-102RF.
  • A6RV102RF