Omron A6R-101RF

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
$ 6.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6R-101RF.

Upverter

Datasheet5 pages7 years ago

IHS

Newark

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-69.90%

CAD Models

Download Omron A6R-101RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP SP10T 10 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
C&K ComponentsRTE1010N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE1002V14
Switch DIP SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Bulk
C&K ComponentsRTE1000N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube

Descriptions

Descriptions of Omron A6R-101RF provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
SWITCH, DIP, 8 MM L X 9.8 MM W, 10, 25 MA, 24 VDC, ROTARY, PCB MOUNT, 2.54 MM
Omron DIP Switch 10 Pos TH Rotary Embedded Actuator
Omron A6R-101RF A6R Rotary Dip Switch SP 10 Position Raised Shaft
Rotary Coded Switch, 10 Positions, SP10T, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Through Hole-straight
Switch Dimensions L x W x H: 9.8 x 9.9 x 4.5 mm Temperature range: -25 ... 80 °C Actuation: Above Connection: THD Contact material: Au Plated Mounting: Through Hole THT Pins: 4+1 Pitch: 2.54 mm Switching type: BCD
SWITCH, ROTARY, 10 POS, 4X1, TOP; Product Range: -; Switch Mounting: Through Hole; No. of Switch Positions: 10 Position; Switching Voltage: 24VDC; Output Code: BCD; Switching Current: 25mA; Switch Construction: Sealed; Actuator

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6R101RF