Omron A6DR-8100

Switch DIP OFF ON SPST 8 Piano 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Box
$ 4.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6DR-8100.

IHS

Datasheet3 pages9 years ago

Newark

X-ON

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-21.68%

CAD Models

Download Omron A6DR-8100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch DIP ON OFF SPST 8 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Switch DIP ON-OFF 6P 6 Piano 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Embossed Tape
C&K ComponentsBD08AV
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-7
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1-1825002-3
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6DR-8100 provided by its distributors.

Switch DIP OFF ON SPST 8 Piano 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Box
SLIDE DIP SWITCH-8SWITCHES SPST LATCHED0.1A 5VDC THROUGH HOLE-RIGHT ANGLE
Omron A6DR-8100 DIP Switch 10 Position Raised Actuator PCB Mount
SWITCH, DIP, SUBMINIATURE, SIDE ACTUATED,8 POSITIONS,22.4MM
SWITCH PIANO DIP SPST 30MA 30V / Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 30mA 30VDC
OMRON ELECTRONIC COMPONENTS A6DR-8100 DIP / SIP Switch, A6D Series, SPST, DIP Sealed, Through Hole, 25 mA, 24 VDC
Piano Dip Switch, 8 Switches, SPST, On-off, Momentary, 0.03A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Switch Dimensions L x W x H: 22.4 x 10.75 x 6.4 mm Temperature range: -20 ... +70 °C Actuation: Side, Short Lever Connection: THD Contact material: Au Pitch: 2.54 mm L: 22.4 mm Poles: 8
SWITCH, DIL, PIANO, 8WAY Switch Type:DIL; Contact Configuration:SPST; No. of Positions:8; Actuator Type:Piano Key; Pitch Spacing:2.54mm; Max Contact Current DC:100mA; Mounting Type:Through Hole; Approval Bodies:BT;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6DR-8100 BY OMZ
  • A6DR-8100BYOMZ
  • A6DR8100
  • A6DR8100BYOMZ