Omron 2SMPP-03

Board Mount Pressure Sensor -50kPa to 50kPa Gage 6-Pin SOP Module
$ 5.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron 2SMPP-03.

IHS

Datasheet10 pages5 years ago

element14 APAC

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-57.02%

CAD Models

Download Omron 2SMPP-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPXM2053GS
NXP MPXM2053GS.. Pressure Sensor, Gauge, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2102AS
NXP MPXM2102AS.. Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2202GS
NXP MPXM2202GS Pressure Sensor, Gauge, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 60 PSIG, UNAMPLIFIED
Honeywell Piezoresistive pressure sensor, Maximum work1034kPa, Maximum overload1654kPa

Descriptions

Descriptions of Omron 2SMPP-03 provided by its distributors.

Board Mount Pressure Sensor -50kPa to 50kPa Gage 6-Pin SOP Module
Board Mount Pressure Sensors PRESSURE SENSOR GAU 50KPA SMT
Omron 2SMPP-03 Omron Pressure Sensor Compact Low-Power
Piezoresistive Sensor, -7.2Psi Min, 7.2Psi Max, Rectangular, Surface Mount
SENSOR PRESSURE -50-50 KPA PCB / Pressure Sensor ±7.25PSI (±50kPa) Compound Male - 0.1" (2.59mm) Tube -43 mV ~ 42 mV 6-SMD Module
Pressure measurement range = -50 ... 50 kPa / Load Current uA = 100 / Electrical connection = PCB / Operating temperature = -10 ... 100 °C / Overpressure resistance kPa = 120
SENSOR, PRESSURE, -50 TO 50KPA, 1, 2.6MM; Operating Pressure Min:-50kPa; Operating Pressure Max:50kPa; Sensor Output1:Voltage; Hysteresis:0.2%; Supply Current:100µA; External Depth:8.25mm; Port Style:Tube; Pressure Measurement Type:Gauge; SVHC:No SVHC (20-Jun-2013); Operating Pressure Range:-50kPa to 50kPa

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SMPP03