Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omega Engineering TECK10-13

Sensor Cord, K Type Rcpt-Free End, 3.05M; |Omega TECK10-13
$ 37.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering TECK10-13.

element14 APAC

Datasheet1 page11 years ago

Inventory History

3 month trend:
-9.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omega Engineering TECK10-13 provided by its distributors.

Sensor Cord, K Type Rcpt-Free End, 3.05M; |Omega TECK10-13
TEMP SENSOR ACCESSORIES, CABLES AND CABLE CLAMPS
T/C Extension Cable Assy, Molded, Type K, SMPW-F to Stripped Leads, 10 ' Cable, TECK Series, Each
THERMOCOUPLE EXTENSION CABLES WITH MOLDED CONNECTORS
T/C EXTENSION CABLE ASSY, MOLDED
SENSOR CORD, K TYPE RCPT-FREE END, 3.05M; Connector Type A: K Type Thermocouple Receptacle; Connector Type B: Free End; No. of Positions: 2 Positions; Cable Length - Metric: 3.05m; Cable Length - Imperial: 1

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TECK10-13.