Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omega Engineering SPJ-K-F

Thermocouple Connector, Snap-In Panel, Socket, Type K, 30.4 mm, ANSI, SPJ Series
$ 10.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering SPJ-K-F.

Farnell

Datasheet1 page10 years ago

Inventory History

3 month trend:
-97.70%

Supply Chain

Introduction Date2019-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Omega Engineering SPJ-K-F provided by its distributors.

Thermocouple Connector, Snap-In Panel, Socket, Type K, 30.4 mm, ANSI, SPJ Series
Omega SPJ-K-F Panel Jack Connectors, Thermocouple, Univesal, Snap-In, K Type
Thermocouple Connector, Standard, Yellow; |Omega SPJ-K-F
THERMOCOUPLE CONNECTOR, K TYPE, RCPT; Gender: Receptacle; Thermocouple Type: K; Product Range: SPJ Series
SNAP IN JACK CONNECTOR, YELLOW , PANEL MOUNT CONNECTORS
THERMOCOUPLE CONNECTOR, K TYPE, RCPT; Gender:Socket; Thermocouple Type:K; Sensor Type:-; Connector Style:Standard; No. of Pins:-; Calibration Standard:ANSI; Operating Temperature Min:-; Operating Temp 31AC5695

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPJ-K-F.