Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omega Engineering SA1-K

Omega SA1-K Surface Thermocouples, Self-Adhesive, Polyimide, Fast Response, Type K
$ 147.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering SA1-K.

Newark

Datasheet1 page9 years ago

Inventory History

3 month trend:
-88.14%

Descriptions

Descriptions of Omega Engineering SA1-K provided by its distributors.

Omega SA1-K Surface Thermocouples, Self-Adhesive, Polyimide, Fast Response, Type K
Thermocouple with Self-Adhesive Backing, Fast Response, Type K, 0 C to 175 C (32 F to 350 F), PFA, Stripped Leads, 40 inch ANSI, Standard, SA1 Series, Pack of 5
THERMOCOUPLE, K TYPE, 1M, 175 DEG C; Thermocouple Type: K; Sensing Temperature Min: -; Sensing Temperature Max: 175°C; Sensor Body Material: -; Lead Length: 1m; Product Range: SA1 Series

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA1-K.
  • SA1K