Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omega Engineering SA1-J

Omega SA1-J Surface Thermocouples, Self-Adhesive, Polyimide, Fast Response, Type J
$ 147.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering SA1-J.

Newark

Datasheet1 page9 years ago

Inventory History

3 month trend:
-3.45%

Supply Chain

Country of OriginUSA
Introduction Date2024-03-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omega Engineering SA1-J provided by its distributors.

Omega SA1-J Surface Thermocouples, Self-Adhesive, Polyimide, Fast Response, Type J
Thermocouple with Self-Adhesive Backing, Fast Response, Type J, 0 C to 175 C (32 F to 350 F), PFA, Stripped Leads, 40 inch ANSI, Standard, SA1 Series, Pack of 5
SURFACE THERMOCOUPLE WITH SELF-ADHESIVE BACKING - PACKAGE OF 5
Thermocouple, Type J, 1M, 175Deg C; |Omega SA1-J
SELF ADHESIVE T/C TYPE J 5/PK , T/C WIRE SENSORS
THERMOCOUPLE, J TYPE, 1M, 175 DEG C; Thermocouple Type:J; Sensor Body Material:-; Lead Length - Imperial:40"; Lead Length - Metric:1m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diamete 30AC8366

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA1-J.
  • SA1J
  • SA1J.