Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omega Engineering PCC-SMP-V-K-5

Circuit Board Thermocouple Connectors, Standard And Miniature Size
$ 48.91
Production

Price and Stock

Inventory History

3 month trend:
+37.30%

Supply Chain

Introduction Date2023-03-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Omega Engineering PCC-SMP-V-K-5 provided by its distributors.

CIRCUIT BOARD THERMOCOUPLE CONNECTORS, STANDARD AND MINIATURE SIZE
Thermocouple Connector, Rcpt, Type K; |Omega PCC-SMP-V-K-5
Thermocouple Connector, Circuit Board Mountable
THERMOCOUPLE CONN, K TYPE, RCPT, PK 5; Gender: Receptacle; Thermocouple Type: K; Product Range: PCC SMP Series
TEMP CONNECTORS, PCB CONNECTORS
THERMOCOUPLE CONN, K TYPE, RCPT, PK 5; Gender:Socket; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Miniature; No. of Pins:2Pins; Calibration Standard:-; Operating Temperature Min:-29 30AC8092

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCC-SMP-V-K-5.