What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite WNDR50FET

Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.2247V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNDR50FET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.03%

CAD Models

Download Ohmite WNDR50FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.595
$ 0.621
Stock
38,158
7,250
Authorized Distributors
6
6
Resistance
500 mΩ
500 mΩ
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-03-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OhmiteWHDR50FET
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.2247V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite43FR50E
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite43FR50
Wirewound Res.-Through Hole 3watt .5ohm 1% Axial
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.2247V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Res Wirewound 0.5 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WNDR50FET provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.2247V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WN 0.217Diax0.533L 5.50mmx13.54mm 3W 500mOhm ±90ppm/C
WN SERIES CERAMIC AXIAL WIREWOUND RESISTOR 500MOHMS 1% 3W +/-90PPM/DEGC
RESISTOR WIREWOUND, 0.5 OHM, 3W, ±1%; Re; RESISTOR WIREWOUND, 0.5 OHM, 3W, ±1%; Resistance:0.5ohm; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Element Type:Wirewound; Temperature Coefficient:± 20ppm/°C; MSL:MSL 2 - 1 year
RESISTOR WIREWOUND, 0.5 OHM, 3W, ±1%, FULL REEL; Resistance:500mohm; Product Range:WN Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV