What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite WND5R0FET

Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.758
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WND5R0FET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.78%

CAD Models

Download Ohmite WND5R0FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.758
$ 0.66
Stock
100,826
4,252
Authorized Distributors
6
6
Resistance
5 Ω
5 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteWHD5R0FET
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite43F5R0E
Fixed Resistor, Wire Wound, 3W, 5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWNC5R0FET
Fixed Resistor, Wire Wound, 2W, 5ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5ohm, 140V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 5ohm, 7.0711V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WND5R0FET provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WN 0.217Diax0.533L 5.50mmx13.54mm 3W 5Ohm ±50ppm/C
WN SERIES CERAMIC AXIAL WIREWOUND RESISTOR 5OHMS 1% 3W +/-50PPM/DEGC
WIREWOUND RESISTOR, 5 OHM, 3W, ±1%; Resistance:5ohm; Product Range:WND Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Type:Wir 13T1829
Resistor Wirewound, 5 Ohm, 3W, ±1%; Rango De Producto:Serie Wnd; Resistencia:5Ohm; Potencia Nominal:3W; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Bobinado |Ohmite WND5R0FET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV