Ohmite WNBR75FET

Fixed Resistor, Wire Wound, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNBR75FET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite WNBR75FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.3
$ 1.04
Stock
6,898
1,036
Authorized Distributors
6
6
Resistance
750 mΩ
750 mΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteWHBR75FET
Fixed Resistor, Wire Wound, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWHAR75FET
Fixed Resistor, Wire Wound, 0.5W, 0.75ohm, 0.6124V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite43FR75E
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 200V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WNBR75FET provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WN 0.130Diax0.276L 3.30mmx7.00mm 1W 750mOhm ±90ppm/C
Res Wirewound 0.75 Ohm 1% 1W ±20ppm/°C Conformal AXL T/R
RES 0.75 OHM 1W 1% AXIAL | Ohmite WNBR75FET
1W MINI MOLDED .75 OHM 1%/ REEL ROHS COMPLIANT: YES

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV