Ohmite WNB470FET

Fixed Resistor, Wire Wound, 1W, 470ohm, 21.6795V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNB470FET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite WNB470FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.4
$ 1.04
Stock
12,148
2,451
Authorized Distributors
6
6
Resistance
470 Ω
470 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 470ohm, 21.6795V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 470ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityLR2F470R
Fixed Resistor, Thin Film, 0.75W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.5W, 470ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC Axial Axial Through Hole Resistor ±1% ±100ppm/C 500Ohms 1W
TE Connectivity / AMP1622749-1
Fixed Resistor, Thin Film, 0.75W, 430ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WNB470FET provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 470ohm, 21.6795V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WN 0.130Diax0.276L 3.30mmx7.00mm 1W 470Ohm ±20ppm/C
Res Wirewound 470 Ohm 1% 1W ±20ppm/°C Molded AXL T/R
RES 470 OHM 1W 1% AXIAL | Ohmite WNB470FET
RESISTOR, 1W MINI MOLDED 1pct. NI
RESISTOR, 470R, 1%, , 1W, WIREWOUND;
1W MINI MOLDED 470 OHM 1 ROHS COMPLIANT: YES

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV