Ohmite WNB330FET

Fixed Resistor, Wire Wound, 1W, 330ohm, 18.1659V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNB330FET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite WNB330FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.24
$ 0.648
Stock
7,831
8,466
Authorized Distributors
6
6
Resistance
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWHB330FET
Fixed Resistor, Wire Wound, 1W, 330ohm, 18.1659V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite41F330E
Resistor;Wirewound;Res 330 Ohms;Pwr-Rtg 1 W;Tol 1%;Axial;Silicone-Ceramic | Ohmite 41F330E
Ohmite41F330
Fixed Resistor, Wire Wound, 1W, 330ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 330ohm, 18.1659V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 300ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 330ohm, 18.1659V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WNB330FET provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 330ohm, 18.1659V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
WN SERIES CERAMIC AXIAL WIREWOUND RESISTOR 330OHMS 1% 1W +/-20PPM/DEGC
Res Wirewound 330 Ohm 1% 1W ±20ppm/°C Conformal AXL T/R
RESISTOR, 1W MINI MOLDED 330 OHM 1pct.
330Ω ±1% 1W ±20ppm/℃ Plugins wire mounting 7mm(Length)
RESISTOR, 330R, 1%, , 1W, WIREWOUND;
WNB330FET, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV