Ohmite WNAR75FET

Fixed Resistor, Wire Wound, 0.5W, 0.75ohm, 0.6124V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNAR75FET.

IHS

Datasheet2 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

CAD Models

Download Ohmite WNAR75FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.01
$ 0.597
Stock
5,676
46,105
Authorized Distributors
6
6
Resistance
750 mΩ
750 mΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteWHAR75FET
Fixed Resistor, Wire Wound, 0.5W, 0.75ohm, 0.6124V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWHCR75FET
Fixed Resistor, Wire Wound, 2W, 0.75ohm, 1.2247V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWHBR75FET
Fixed Resistor, Wire Wound, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WNAR75FET provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 0.75ohm, 0.6124V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WN 0.100Diax0.200L 2.54mmx5.08mm 0.5W 1/2W 750mOhm ±90ppm/C
WN SERIES CERAMIC AXIAL WIREWOUND RESISTOR 750MOHMS 1% 0.5W +/-90PPM/DEGC
Res Wirewound 0.75 Ohm 1% 0.5W ±20ppm/°C Conformal AXL Thru-Hole T/R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV