Ohmite WLCR050FE

Wl Series Ceramic Axial Wirewound Resistor 50MOHMS 1% 2W +/-100PPM/DEGC
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WLCR050FE.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite WLCR050FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 0.5W, 0.05ohm, 0.1581V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteWLAR050FE
RESISTOR, 0.05 OHM, 0.5 WATT, +/-1% TOLERANCE, WIRWOUND, AXIAL, RoHS COMPLIANT
Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR5FT50L0
Res Metal Film 0.05 Ohm 1% 5W ±50ppm/C to ±400ppm/C Molded AXL T/R
Stackpole ElectronicsMR3FT50L0
Res Metal Film 0.05 Ohm 1% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R

Descriptions

Descriptions of Ohmite WLCR050FE provided by its distributors.

WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 50MOHMS 1% 2W +/-100PPM/DEGC
Res Wirewound 0.05 Ohm 1% 2W ±100ppm/C Conformal Coated AXL
RESISTOR, CURRENT SENSE, 0.05OHM, 2W, 1%; Resistance:0.05ohm; Resistance Tolerance:± 1%; Power Rating:2W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 2 - 1 year; Filter Terminals:Axial Leaded
Current Sense Resistor, 0.05 Ohm, 2W, 1%; Resistance:0.05Ohm; Product Range:Wl Series; Power Rating:2W; Resistor Technology:Wirewound; Resistor Case/Package:Axial Leaded; Resistance Tolerance:± 1%; Product Length:11.4Mm Rohs Compliant: Yes |Ohmite WLCR050FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV