Ohmite WLAR050FE

Resistor, 0.05 Ohm, 0.5 Watt, +/-1% Tolerance, Wirwound, Axial, Rohs Compliant
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WLAR050FE.

IHS

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
-27.50%

CAD Models

Download Ohmite WLAR050FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWLCR050FE
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 50MOHMS 1% 2W +/-100PPM/DEGC
Fixed Resistor, Wire Wound, 2W, 0.05ohm, 0.3162V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR5FT50L0
Res Metal Film 0.05 Ohm 1% 5W ±50ppm/C to ±400ppm/C Molded AXL T/R
Stackpole ElectronicsMR3FT50L0
Res Metal Film 0.05 Ohm 1% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R

Descriptions

Descriptions of Ohmite WLAR050FE provided by its distributors.

RESISTOR, 0.05 OHM, 0.5 WATT, +/-1% TOLERANCE, WIRWOUND, AXIAL, RoHS COMPLIANT
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 50MOHMS 1% 0.5W +/-100PPM/DEGC
Res Wirewound 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/C Conformal Coated AXL
Current Sense Resistor, 0.05 Ohm, 500Mw, 1%; Resistance:0.05Ohm; Product Range:Wl Series; Power Rating:500Mw; Resistor Technology:Wirewound; Resistor Case/Package:Axial Leaded; Resistance Tolerance:± 1%; Product Length:5.08Mm Rohs Compliant: Yes |Ohmite WLAR050FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV