Ohmite WHER50FET

Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHER50FET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.04%

CAD Models

Download Ohmite WHER50FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.63
$ 0.826
Stock
8,644
7,309
Authorized Distributors
6
6
Resistance
500 mΩ
500 mΩ
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWNER50FET
RES 0.5 OHM 1% 5W AXIAL / 500 mOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
OhmiteWHAR50FET
Fixed Resistor, Wire Wound, 0.5W, 0.5ohm, 0.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWHCR50FET
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Res Wirewound 0.5 Ohm 1% 5W ±100ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Res Wirewound 0.5 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of Ohmite WHER50FET provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.295Diax0.787L 7.50mmx20.00mm 5W 500mOhm ±90ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 500MOHMS 1% 5W +/-90PPM/DEGC
WIREWOUND RESISTOR, 0.5 OHM, 5W, ±1%; Resistance:0.5ohm; Product Range:WHE Series; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technolo 13T1787

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV