Ohmite WHDR10FET

Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHDR10FET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.31%

CAD Models

Download Ohmite WHDR10FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.579
$ 0.75
Stock
58,867
13,737
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWNDR10FET
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWHAR10FET
Fixed Resistor, Wire Wound, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWHBR10FET
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 140V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WHDR10FET provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.217Diax0.533L 5.50mmx13.54mm 3W 100mOhm ±90ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 100MOHMS 1% 3W +/-90PPM/DEGC
WIREWOUND RESISTOR, 0.1 OHM, 3W, 1%; Resistance:0.1ohm; Product Range:WHD Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technolog 13T1761
Resistor Type = Wirewound / Resistance mOhm = 100 / Tolerance (±) % = 1 / Power Rating W = 3 / Voltage Rating - DC V = 300 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Body Diameter mm = 5.5 / Body Length mm = 13.54 / Temperature Coefficient = ±90 ppm/°C / Termination Type = Soldering Pins / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV