What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite WHD250FET

Fixed Resistor, Wire Wound, 3W, 250ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHD250FET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite WHD250FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.351
$ 1.43
Stock
14,615
1,161
Authorized Distributors
6
5
Resistance
250 Ω
250 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite43F250E
Fixed Resistor, Wire Wound, 3W, 250ohm, 200V, 1% +/-Tol, Through Hole Mount
OhmiteWND250FET
Fixed Resistor, Wire Wound, 3W, 250ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F250
Fixed Resistor, Wire Wound, 3W, 250ohm, 200V, 1% +/-Tol, 20ppm/Cel
Fixed Resistor, Wire Wound, 1W, 250ohm, 15.8114V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 250 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo
Res Wirewound 250 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of Ohmite WHD250FET provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 250ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.217Diax0.533L 5.50mmx13.54mm 3W 250Ohm ±20ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 250OHMS 1% 3W +/-20PPM/DEGC
RESISTOR WIREWOUND, 250 OHM, 3W, ±1%; Product Range:OHMITE - WHD Series; Resistance:250ohm; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Wirewound; Voltage Rating:-
Resistor Wirewound, 250 Ohm, 3W, ±1%, Full Reel; Rango De Producto:Serie Whd; Resistencia:250Ohm; Potencia Nominal:3W; Tolerancia De Resistencia:± 1%; Tensión Nominal:-; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite WHD250FET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV