Ohmite WHC250FET

Fixed Resistor, Wire Wound, 2W, 250ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHC250FET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+178%

CAD Models

Download Ohmite WHC250FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.597
$ 1.26
Stock
19,794
12,869
Authorized Distributors
6
6
Resistance
250 Ω
250 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite43F250E
Fixed Resistor, Wire Wound, 3W, 250ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite45F250E
Fixed Resistor, Wire Wound, 5W, 250ohm, 460V, 1% +/-Tol, Through Hole Mount
OhmiteWNA250FET
Fixed Resistor, Wire Wound, 0.5W, 250ohm, 11.1803V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 250ohm, 15.8114V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 250 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Ammo
Res Wirewound 250 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of Ohmite WHC250FET provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 250ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.180Diax0.449L 4.57mmx11.40mm 250Ohm ±20ppm/C ±1%
Res Wirewound 250 Ohm 1% 2W ±20ppm/°C Molded AXL T/R
RES 250 OHM 2W 1% AXIAL | Ohmite WHC250FET
RESISTOR, 2W MINI MOLDED 250 OHM 1pct.
RESISTOR, 250R, 1%, , 2W, WIREWOUND;
2W MINI MOLDED 250 OHM 1%/ REEL ROHS COMPLIANT: YES
250¦¸ ¡À1% 2W ¡À20ppm/¡æ 11.4mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV