Ohmite WHC150FET

Fixed Resistor, Wire Wound, 2W, 150ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHC150FET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

Sager Electronics

CAD Models

Download Ohmite WHC150FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.04
$ 0.735
Stock
1
19,801
Authorized Distributors
6
6
Resistance
150 Ω
150 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteWNC150FET
Fixed Resistor, Wire Wound, 2W, 150ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHA150FET
Fixed Resistor, Wire Wound, 0.5W, 150ohm, 8.6603V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHB150FET
Fixed Resistor, Wire Wound, 1W, 150ohm, 12.2474V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.2132V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 150ohm, 12.2474V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.2132V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WHC150FET provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 150ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 150 Ohm 1% 2W ±20ppm/°C Conformal AXL T/R
RES 150 OHM 2W 1% AXIAL | Ohmite WHC150FET
2W MINI MOLDED 150 OHM 1%/ REEL ROHS COMPLIANT: YES
RESISTOR, 150R, 1%, , 2W, WIREWOUND;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV