Ohmite WHA25RFET

Fixed Resistor, Wire Wound, 0.5W, 25ohm, 3.5355V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHA25RFET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.92%

CAD Models

Download Ohmite WHA25RFET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.654
$ 1.294
Stock
21,599
14,949
Authorized Distributors
6
6
Resistance
25 Ω
25 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OhmiteWHB25RFET
Fixed Resistor, Wire Wound, 1W, 25ohm, 5V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWNA25RFET
Fixed Resistor, Wire Wound, 0.5W, 25ohm, 3.5355V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F25RE
Fixed Resistor, Wire Wound, 5W, 25ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 25ohm, 8.6603V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 25ohm, 5V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 25ohm, 5V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WHA25RFET provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 25ohm, 3.5355V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 25 Ohm 1% 0.5W ±20ppm/°C Conformal AXL Thru-Hole T/R
25Ω ±1% 500mW ±20ppm/℃ Plugins Through hole mounting 5.08mm(Length)
RESISTOR, 0.5W MINI MOLDED 25 OHM 1pct.
RESISTOR, 25R, 1%, , 0.5W, WIREWOUND;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV