Ohmite WHA250FET

Fixed Resistor, Wire Wound, 0.5W, 250ohm, 11.1803V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHA250FET.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.12%

CAD Models

Download Ohmite WHA250FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.723
$ 1.259
Stock
726,500
10,800
Authorized Distributors
6
6
Resistance
250 Ω
250 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWNA250FET
Fixed Resistor, Wire Wound, 0.5W, 250ohm, 11.1803V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F250E
Fixed Resistor, Wire Wound, 3W, 250ohm, 200V, 1% +/-Tol, Through Hole Mount
OhmiteWHB250FE
Fixed Resistor, Wire Wound, 1W, 250ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Metal Film 250 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy AXL Bulk
Res Wirewound 250 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Ammo
Res Wirewound 250 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of Ohmite WHA250FET provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 250ohm, 11.1803V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Resistor, 250 Ohm, 0.5 Watt, Fixed, Axial Lead, Wirewound, +-1% Tol
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 250OHMS 1% 0.5W +/-20PPM/DEGC
Res Wirewound 250 Ohm 1% 0.5W ±20ppm/°C Conformal AXL Thru-Hole T/R
WIREWOUND RESISTOR, 250 OHM, 0.5W, 1%; Resistance:250ohm; Product Range:WH Series; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Techn 53X1047

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV