Ohmite TWW5J30RE

Fixed Resistor, Wire Wound, 5W, 30ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWW5J30RE.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.28%

CAD Models

Download Ohmite TWW5J30RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteTWW5J27R
Resistor,Wirewound,27Ohms,5+/-% Tol,4914-Case ;RoHS Compliant: No
OhmiteTWW3J30RE
Fixed Resistor, Wire Wound, 3W, 30ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWW5J27RE
Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-33R
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623788-1
Fixed Resistor, Wire Wound, 5W, 27ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-2
Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TWW5J30RE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 30ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR TWW 0.492Lx0.354W 12.50mmx9.00mm 5W 30Ohm ±350ppm/C
30Ω ±5% 5W ±350ppm/℃ Plugins Through hole mounting 12.5mm*9mm*26mm
RESISTOR;WIREWOUND;RES 30 OHMS;PWR-RTG 5 W;TOL 5%;RADIAL;CERAMIC HOUSED
Res Wirewound 30 Ohm 5% 5W ±350ppm/C Ceramic RDL
RESISTOR, 30 OHM, 5 WATT, RoHS
RES, 30R, WIREWOUND, RADIAL LEADED;
TWW5J30RE, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 30 OHM, 5W, 5%; Res; RESISTOR, WIREWOUND, 30 OHM, 5W, 5%; Resistance:30ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:350V; Temperature Coefficient:± 350ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 2 - 1 year

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV