What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TAH20PR100JE

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount, 4112
$ 25.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TAH20PR100JE.

Farnell

Datasheet2 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Ohmite TAH20PR100JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Stackpole ElectronicsTR50JBXR100
Fixed Resistor, Metal Glaze/thick Film, 50W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsTR20JBXR100
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Ohmite42JR10E
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 100V, 5% +/-Tol, Through Hole Mount
Ohmite43JR10E
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite40JR10E
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1000V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.707V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite TAH20PR100JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount, 4112
TO-220-2 FIXED RESISTOR TAH 0.410Lx0.125W 10.41mmx3.18mm 20W 100mOhm 100ppm/C
RESISTOR, THICK FILM, 0.1 OHMS, 20 W @ +25 C, +/- 5%, 350 V, 1800 VAC, TO-220
Res Thick Film 0.1 Ohm 5% 20W Molded TO-220 RDL Tube
100mΩ ±5% 20W TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm
RESISTOR, THICK FILM PWR, 0.1OHM, 20W, 5%; Resistance:0.1ohm; Resistance Tolerance:± 5%; Power Rating:20W; Voltage Rating:350V; Temperature Coefficient:± 500ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220
Thick Film Resistor Power, 0.1 Ohm, 20W, 5%; Resistance:0.1Ohm; Product Range:Tah Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TAH20PR100JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV