Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TFSF100KJE

Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 7.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TFSF100KJE.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.19%

CAD Models

Download Ohmite TFSF100KJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TFS Series 501318 Axial Thick Film Resistor 100kOhms 5% 0.75W +/-100ppm/degC
TFS FIXED RESISTOR Axial Through Hole Resistor ±5% ±100ppm/C 100kOhm 1W
Stackpole ElectronicsRSMF2JT100K
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR02J100KTB
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JB100K
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteB20J100KE
Fixed Resistor, Wire Wound, 20W, 100000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TFSF100KJE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR TFS 0.413x 0.035Rectangularx1.024L 10.50mmx0.90mmx26.00mm 2W 100kOhm ±100ppm/C
100KΩ ±5% 2W ±100ppm/℃ Plugins Through hole mounting 10.5mm*900μm*26mm
RESISTOR, THICK FILM, 100KOHM, 2W, 5%; R; RESISTOR, THICK FILM, 100KOHM, 2W, 5%; Resistance:100kohm; Resistance Tolerance:± 5%; Power Rating:2W; Resistor Element Material:Thick Film; MSL:MSL 1 - Unlimited; Filter Terminals:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV