Ohmite OF472JE

Fixed Resistor, Carbon Composition, 0.5W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF472JE.

IHS

Datasheet2 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Electro Sonic

CAD Models

Download Ohmite OF472JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD472JE
Fixed Resistor, Carbon Composition, 0.25W, 4700ohm, 250V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCBT50J4K7
Res Carbon Composition 4.7K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Metal Film, 0.5W, 4700ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF512JE
Fixed Resistor, Carbon Composition, 0.5W, 5100ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF432JE
Fixed Resistor, Carbon Composition, 0.5W, 4300ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR01J4K7TB
Fixed Resistor, Metal Film, 1W, 4700ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF472JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR CARBON COMPOSITION RES4.7 KILOHMS PWR-RTG0.5W TOL 5% AXIAL OF SERIES
Carbon Resistor, 4.7Kohm, 500Mw, 5%; Resistance:4.7Kohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF472JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF472JE.