Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TDH35P10R0JE

Res Thick Film 10 Ohm 5% 35W ±50ppm/C Molded D-Pak Gull Wing SMD
$ 6.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TDH35P10R0JE.

IHS

Datasheet2 pages3 years ago

Master Electronics

Farnell

Mouser

Newark

Inventory History

3 month trend:
-14.30%

CAD Models

Download Ohmite TDH35P10R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Ohmite TDH35P10R0JE provided by its distributors.

Res Thick Film 10 Ohm 5% 35W ±50ppm/C Molded D-Pak Gull Wing SMD
Fixed Resistor, Metal Glaze/thick Film, 35W, 10ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034
10Ω ±5% 35W ±50ppm/℃ D2PAK,TO-263-3,TO-263AB SMD mount 10.1mm*9.6mm*4.7mm
35W THICK FILM RESISTOR TO220 | Ohmite TDH35P10R0JE
RESISTOR TO-220 35W 10R 5%; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:35W; Voltage Rating:350V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; External Depth:4.5mm; External Length / Height:8.6mm; External Width:10.1mm; Lead Spacing:5.08mm; No. of Pins:2; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial Leaded; Series:TDH35

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDH35P10R0JE.