Ohmite 40JR10E

Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1000V, 5% +/-Tol, Through Hole Mount
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 40JR10E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.13%

CAD Models

Download Ohmite 40JR10E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite40JR10
Res Wirewound 0.1 Ohm 5% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
Ohmite42JR10E
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 100V, 5% +/-Tol, Through Hole Mount
Ohmite43JR10E
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.548V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 100mOhm -10/ -80ppm/C
TE Connectivity / AMP6-1623795-0
Fixed Resistor, Wire Wound, 7W, 0.1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 40JR10E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1000V, 5% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 0.1 OHMS;PWR-RTG 10 W;TOL 5%;AXIAL;SILICONE-CERAMIC
Res Wirewound 0.1 Ohm 5% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
100mΩ ±5% 10W ±90ppm/℃ Plugins,D10.3XL48.3MM Through hole mounting 48.3mm(Length)
RESISTOR WIREWOUND, 0.1OHM, 10W, 5%; Res; RESISTOR WIREWOUND, 0.1OHM, 10W, 5%; Resistance:0.1ohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 90ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV