What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TA305PA470RJE

Fixed Resistor, Metal Glaze/Thick Film, 5W, 470ohm, 1500V, 5% +/-Tol, Through Hole Mount
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA305PA470RJE.

IHS

Datasheet2 pages8 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.40%

CAD Models

Download Ohmite TA305PA470RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 2.933
Stock
142
4,123
Authorized Distributors
6
6
Resistance
470 Ω
470 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 5W, 470ohm, 1500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 510 Ohm 5% 10W ±50ppm/°C Molded Pin
OhmiteTWM5J470E
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE4470RJ
Fixed Resistor, Wire Wound, 4W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityER58470RJT
Fixed Resistor, Wire Wound, 7W, 470ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR AC 0.217Diax0.650L 5.50mmx16.50mm 4W 470Ohm -10/ -80ppm/C

Descriptions

Descriptions of Ohmite TA305PA470RJE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 5W, 470ohm, 1500V, 5% +/-Tol, Through Hole Mount
Thick Film Resistors - Through Hole 5watt 470ohm 5% High Power
RES 470 OHM 5W 5% RADIAL | Ohmite TA305PA470RJE
RES, 470R, 5W, THICK FILM, RADIAL;
POWER CHIP 5 WATT/ TRAY ROHS COMPLIANT: YES
TA305PA470RJE, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV