Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite SM103031004FE

Fixed Resistor, Metal Glaze/thick Film, 1.25W, 1e+06ohm, 7500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM103031004FE.

Newark

Datasheet5 pages6 years ago
Datasheet3 pages14 years ago
Datasheet3 pages18 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet5 pages12 years ago

Electro Sonic

Mouser

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, 3310
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 1e+06ohm, 20000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Chip Resistor, 1MΩ ±5%, 1W, Through-Hole Mount, 14.73mm × 2.54mm × 8.64mm
Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 1% +/-Tol, Through Hole Mount
Military MIL-R-10509/7RN55 Axial Axial Through Hole Resistor ±1% ±25ppm/C 1MOhms 0.125W 1/8W
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite SM103031004FE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1.25W, 1e+06ohm, 7500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
RESISTOR, THICK FILM, RES 1 MEGOHMS, PWR-RTG 1.25 W, TOL 1%, RADIAL, PLANAR
Slim-Mox Precision Thick Film Planar Resistors 1.25WATTS 1MOHMS 1%
Res Thick Film 1M Ohm 1% 1.25W ±25/±50ppm/C Epoxy RDL
ER - RESISTOR; 1 MEGOHMS; 1.25
RS APAC
RESISTOR, THICK FILM, 1MOHM, 2W, 1%; Resistance:1Mohm; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; MSL:MSL 1 - Unlimited; Termination Type:Radial Leaded; Series:SLIM-MOX; No. of Pins:2
Thick Film Resistor, 1Mohm, 2W, 1%; Rango De Producto:Serie Slim-Mox; Resistencia:1Mohm; Potencia Nominal:1.25W; Tolerancia De Resistencia:± 1%; Tensión Nominal:7.5Kv; Tipo De Resistencia:Radial Leaded; Núm. De Contactos:2 |Ohmite SM103031004FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV