What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite SM102035004JE

Fixed Resistor, Metal Glaze/thick Film, 1W, 5000000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM102035004JE.

IHS

Datasheet5 pages10 years ago

Farnell

Electro Sonic

Sager Electronics

CAD Models

Download Ohmite SM102035004JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 5M Ohm 5% 2W ±50ppm/°C Conformal Epoxy RDL
Resistor;Thick Film;Res 5 Megohms;Pwr-Rtg 2.5 W;Tol 1%;Radial;Planar | Ohmite SM108035004FE
Res Thick Film 5M Ohm 1% 1.5W ±50ppm/°C Conformal Epoxy RDL
Axial FIXED RESISTOR VR68 0.268Diax0.709L 6.80mmx18.00mm 1W 4.7MOhm ±200ppm/C
Axial FIXED RESISTOR VR68 0.268Diax0.709L 6.80mmx18.00mm 1W 5.1MOhm ±200ppm/C
Radial,1.5W,5M,1%,100Ppm,bulk Rohs Compliant: Yes

Descriptions

Descriptions of Ohmite SM102035004JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 5000000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 5M Ohm 5% 1W ±25/±50ppm/C Epoxy RDL
Thick Film Resistors - Through Hole 5M ohms 5%
RES 5M OHM 1W 5% RADIAL | Ohmite SM102035004JE
RESISTOR, SLIM-MOX102,5 MEG,5pct.
SLIM-MOX102,5 MEG,5%/ BULK ROHS COMPLIANT: YES
SM102035004JE, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV