Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite SM102031005FE

Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 10MOhm 50ppm/C
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM102031005FE.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages12 years ago
Datasheet3 pages21 years ago

HQonline

RS (Formerly Allied Electronics)

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+36.68%

CAD Models

Download Ohmite SM102031005FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Resistor;Thick Film;Res 10 Megohms;Pwr-Rtg 1.5 W;Tol 1%;Radial;Planar | Ohmite SM104031005FE
Slim-Mox FIXED RESISTOR Radial Through Hole Resistor ±5% 25ppm/C 10MOhm 1.5W
Axial FIXED RESISTOR Mini-Mox 0.165Diax0.581L 4.19mmx14.78mm 0.75W 3/4W 10MOhm 25ppm/C
Res Metal Oxide 10M Ohm 1% 1.2W ±100ppm/°C Conformal Axial Thru-Hole T/R
Fixed Resistor, Metal Film, 0.65W, 10000000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, 10M, 1W, AXIAL, METAL FILM; Available until stocks are exhausted

Descriptions

Descriptions of Ohmite SM102031005FE provided by its distributors.

Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 10MOhm 50ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 1e+07ohm, 5000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
10MΩ ±1% 1W ±50ppm/℃ Plugins Through hole mounting 14.73mm*2.54mm*8.64mm
RES, 10M, 1%, 1W, RADIAL, THICK FILM; Resistance: 10Mohm; Product Range: Slim-Mox Series; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Case Style: Radial L; Available until stocks are exhausted Alternative available
Resistor Type = Thick Film / Resistance MOhm = 10 / Tolerance (±) % = 1 / Power Rating W = 1 / Voltage Rating kV = 5 / Body Length mm = 14.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = ±25 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM102031005FE.