What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite RW1S0BAR300JET

Res Wirewound 0.3 Ohm 5% 1W ±90ppm/C J-Lead SMD T/R
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW1S0BAR300JET.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite RW1S0BAR300JET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 2.59
Stock
90
244
Authorized Distributors
6
6
Resistance
300 mΩ
300 mΩ
Case/Package
SMD/SMT
2414
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Power resistor, Wirewound
Power resistor
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Ohmite RW1S0BAR300JET provided by its distributors.

Res Wirewound 0.3 Ohm 5% 1W ±90ppm/C J-Lead SMD T/R
Fixed Resistor, Wire Wound, 1W, 0.3ohm, 50V, 5% +/-Tol, Surface Mount, 2514
SMD Power Resistors 1watt 0.3OHMS 5%
SURFACE MOUNT 1 WATT 5 ROHS COMPLIANT: YES

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV