Ohmite RW1S0BAR100FE

Fixed Resistor, Wire Wound, 1W, 0.1ohm, 50V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2514
$ 3.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW1S0BAR100FE.

IHS

Datasheet4 pages6 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite RW1S0BAR100FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.125
$ 2.687
Stock
6,075
30,653
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Case/Package
2414
SMD/SMT
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Power resistor
Power resistor, Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Ohmite RW1S0BAR100FE provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 0.1ohm, 50V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2514
RES SMD 0.1 OHM 1% 1W J LEAD | Ohmite RW1S0BAR100FE
2512J-Lead FIXED RESISTOR RW 0.246Lx0.136W 6.25mmx3.45mm 1W 100mOhm ±90ppm/C
100mΩ ±1% 1W ±90ppm/℃ 2512 SMD mount 6.25mm*3.45mm*3.58mm
RESISTOR, WIREWOUND, 0.1OHM, 1W, 1%; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 90ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Filter Terminals:SMD

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV