Ohmite RJS2K5

Res Wirewound Rheostat 2.5K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
$ 246.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RJS2K5.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2011-05-12
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteRJS2K5E
RHEOSTAT, WW, REST 2.5 KILOHMS, PWR-RTG 50 W, CUR-RTG 0.141 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRHS2K5E
RHEOSTAT, WW, REST 2.5 KILOHMS, PWR-RTG 25 W, CUR-RTG 0.1 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRES2K5E
RHEOSTAT, WW, REST 2.5 KILOHMS, PWR-RTG 12.5 W, CUR-RTG 0.07A, LUG, SHAFT 0.125IN, OPEN
TE ConnectivityTW1252KA
Potentiometer, Wirewound, 2K5 1W; |Citec Te Connectivity TW1252KA
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Ohmite RJS2K5 provided by its distributors.

Res Wirewound Rheostat 2.5K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
50 WATT MODEL J RHEOSTAT 10% | Ohmite RJS2K5
Potentiometer, Wire Wound, 50W, 10% +/-Tol
Rheostat 2500 Ohms Standard Shaft
Power Rheostats 50WATTS 2.5KOHMS
POT 2.5K OHM 50W WIREWOUND LIN
Rheostats 50watt 2.5K 750V Std Shaft;
RHEOSTAT, 50W 2K5; Track Resistance:2.5kohm; Track Taper:Linear; No. of Turns:1; Voltage Rating:750V; Series:RJS; Power Rating:50W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Shaft; Body Diameter:58.6mm; Bush Thread Length:9.5mm; External Depth:34.9mm; Panel Cutout Diameter:9.5mm; Resistor Element Material:Variable Rotary Rheostat; Shaft Diameter:6.35mm; Shaft Length - Metric:8.7mm; Terminal Type:Solder Lug; Termination Type:Solder

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV