What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite REL2R0E

User Defined HORIZONTAL ROHS3Compliant Wirewound Potentiometer ±10% 300° 12.5W 0.625 15.88mm
$ 284.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite REL2R0E.

IHS

Datasheet3 pages9 years ago

Electro Sonic

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteRES2R0E
RHEOSTAT, WW, REST 2 OHMS, PWR-RTG 12.5 W, CUR-RTG 2.5 A, LUG, SHAFT 0.125 IN, OPEN
OhmiteRES2R0
Res Wirewound Rheostat 2 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteRJS2R0E
RHEOSTAT, WW, REST 2 OHMS, PWR-RTG 50 W, CUR-RTG 5 A, LUG, SHAFT 0.25 IN, OPEN
RHEOSTAT, 25W 2R2; Track Resistance:2.2ohm; Track Taper:Linear; Resistance Toler

Descriptions

Descriptions of Ohmite REL2R0E provided by its distributors.

User Defined HORIZONTAL ROHS3Compliant Wirewound Potentiometer ±10% 300° 12.5W 0.625 15.88mm
Potentiometer, Wire Wound, 12.5W, 2ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 2 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
Rheostats 12.5Watt 2Ohm 305V Locking Shaft Rohs Compliant: Yes |Ohmite REL2R0E
Power Rheostats 12.5watts 2ohms 305VAC Locking Shaft
12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REL2R0E
RHEOSTAT, 2R, 10%, 12.5W, PANEL;
POT 2 OHM 12.5W WIREWOUND LINEAR

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV