Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite OX33GKE

OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 3.3Ohm 1W
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OX33GKE.

HQonline

Datasheet1 page16 years ago

element14 APAC

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.03%

CAD Models

Download Ohmite OX33GKE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteOY33GKE
OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 3.3Ohm 2W
OhmiteOX33GK
Axial FIXED RESISTOR OX 0.217Diax0.650L 5.50mmx16.50mm 1W 3.3Ohm -1000/ -1600ppm/C
TE Connectivity / AMP2-1879350-9
Fixed Resistor, Metal Film, 1W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteOA33GK
Fixed Resistor, Carbon Composition, 1W, 3.3ohm, 500V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879352-5
Fixed Resistor, Metal Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 3.3 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R

Descriptions

Descriptions of Ohmite OX33GKE provided by its distributors.

OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 3.3Ohm 1W
Res Ceramic Composition 3.3 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR, 3.3 OHMS, 1 W (MAX.) @ +70 C, +/- 10, 300 WVDC (MAX.), AXIAL LEADED
RESISTOR, CERAMIC, 3.3 OHM, 1W, 10%; Resistance:3.3ohm; Voltage Rating:300V; Resistor Case Style:Axial Leaded; Power Rating:1W; Resistance Tolerance: 10%; Product Range:OX Series; Resistor Element Type:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OX33GKE.